
AFSC5G37E38T2 | |
|---|---|
DigiKey Part Number | 2156-AFSC5G37E38T2-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | AFSC5G37E38T2 |
Description | AFSC5G37E38 - Airfast Power Ampl |
Customer Reference | |
Detailed Description | RF Amplifier IC 5G, LTE 3.6GHz ~ 3.8GHz 26-HLQFN (10x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP Semiconductors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 3.6GHz ~ 3.8GHz | |
P1dB | - | |
Gain | 27.3dB | |
Noise Figure | - | |
RF Type | 5G, LTE | |
Voltage - Supply | 24V ~ 30V | |
Current - Supply | - | |
Test Frequency | 3.6GHz | |
Mounting Type | Surface Mount | |
Package / Case | 26-LQFN Exposed Pad | |
Supplier Device Package | 26-HLQFN (10x6) |
| Bulk: | 1992 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 35,93000 € | 251,51 € |
| Unit Price without VAT: | 35,93000 € |
|---|---|
| Unit Price with VAT: | 43,47530 € |

