Diode 50 V 1A Through Hole DO-204
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A14F

DigiKey Part Number
2156-A14F-ND
Manufacturer
Harris Corporation
Manufacturer Product Number
A14F
Description
DIODE STANDARD 50V 1A DO204
Customer Reference
Detailed Description
Diode 50 V 1A Through Hole DO-204
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2 µs
Current - Reverse Leakage @ Vr
200 µA @ 50 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-204
Operating Temperature - Junction
-65°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.034
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:3034
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.1360,22376 €254,19 €
Unit Price without VAT:0,22376 €
Unit Price with VAT:0,27075 €