


BC847BW,135 | |
|---|---|
DigiKey Part Number | 1727-6192-2-ND - Tape & Reel (TR) 1727-6192-1-ND - Cut Tape (CT) 1727-6192-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847BW,135 |
Description | TRANS NPN 45V 0.1A SOT-323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BC847BW,135 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08300 € | 0,83 € |
| 100 | 0,05120 € | 5,12 € |
| 500 | 0,03704 € | 18,52 € |
| 1.000 | 0,03246 € | 32,46 € |
| 2.000 | 0,02859 € | 57,18 € |
| 5.000 | 0,02438 € | 121,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02176 € | 217,60 € |
| 20.000 | 0,01956 € | 391,20 € |
| 30.000 | 0,01844 € | 553,20 € |
| 50.000 | 0,01718 € | 859,00 € |
| 70.000 | 0,01643 € | 1.150,10 € |
| 100.000 | 0,01570 € | 1.570,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16940 € |


