Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V |
Series | Input Logic Level - High 1.5V |
Packaging Tube | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHC32D-Q100J | Nexperia USA Inc. | 0 | 1727-74AHC32D-Q100JTR-ND | 0,10759 € | Direct |
| SN74AHC32D | Rochester Electronics, LLC | 29.150 | 2156-SN74AHC32D-ND | 0,84000 € | Direct |
| SN74AHC32DR | Texas Instruments | 116.155 | 296-4595-1-ND | 0,37000 € | Direct |
| 74AHC32D,112 | Rochester Electronics, LLC | 37.677 | 2156-74AHC32D,112-1727-ND | 0,33146 € | Upgrade |
| 74AHC32D,118 | Nexperia USA Inc. | 2.795 | 1727-3992-1-ND | 0,21000 € | Upgrade |




