
74VCX16838MTD | |
|---|---|
DigiKey Part Number | 2156-74VCX16838MTD-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74VCX16838MTD |
Description | IC SR TRI-STATE 16BIT 48-TSSOP |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 16 Bit 48-TSSOP |
Datasheet | Datasheet |
Category | Number of Bits per Element 16 |
Manufacturer Fairchild Semiconductor | Function Universal |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Output Type Tri-State | Supplier Device Package 48-TSSOP |
Number of Elements 1 | Base Product Number |
| Bulk: | 3885 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 162 | 1,57235 € | 254,72 € |
| Unit Price without VAT: | 1,57235 € |
|---|---|
| Unit Price with VAT: | 1,90254 € |

