
74VCX16374MTDX | |
|---|---|
DigiKey Part Number | 2156-74VCX16374MTDX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74VCX16374MTDX |
Description | IC FF D-TYPE DBL 8-BIT 48-TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-TFSOP (0.240", 6.10mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Clock Frequency | 250 MHz | |
Max Propagation Delay @ V, Max CL | 3ns @ 3.3V, 30pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.2V ~ 3.6V | |
Current - Quiescent (Iq) | 20 µA | |
Input Capacitance | 6 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-TSSOP | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Base Product Number |
| Bulk: | 8068 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 245 | 1,05853 € | 259,34 € |
| Unit Price without VAT: | 1,05853 € |
|---|---|
| Unit Price with VAT: | 1,28082 € |

