
74LVU04PW,118 | |
|---|---|
DigiKey Part Number | 2156-74LVU04PW118-NXTR-ND |
Manufacturer | |
Manufacturer Product Number | 74LVU04PW,118 |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 40 µA |
Mfr | Current - Output High, Low 12mA, 12mA |
Series | Input Logic Level - Low 0.2V ~ 0.5V |
Packaging Bulk | Input Logic Level - High 1V ~ 2.4V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 7ns @ 3.3V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-TSSOP |
Voltage - Supply 1V ~ 5.5V | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 729 | 0,34846 € | 254,03 € |
| Unit Price without VAT: | 0,34846 € |
|---|---|
| Unit Price with VAT: | 0,42164 € |

