D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVCH162373APVG

DigiKey Part Number
2156-74LVCH162373APVG-IDT-ND
Manufacturer
Manufacturer Product Number
74LVCH162373APVG
Description
IC D-TYPE TRANSP 8:8 48-SSOP
Customer Reference
Detailed Description
D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Independent Circuits
2
Mfr
Delay Time - Propagation
2.1ns
Series
Current - Output High, Low
12mA, 12mA
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
D-Type Transparent Latch
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Circuit
8:8
Supplier Device Package
Output Type
Tri-State
Base Product Number
Voltage - Supply
2.7V ~ 3.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LCX162373MTDXonsemi88374LCX162373MTDXCT-ND1,34000 €Similar
74LCX16373MTDXonsemi79374LCX16373MTDXCT-ND1,49000 €Similar
74LVC162373ADGG,11Nexperia USA Inc.01727-8414-1-ND0,86000 €Similar
74LVC16373ADGG,118Nexperia USA Inc.4.6601727-4110-1-ND0,65000 €Similar
74LVC16373ADGGRG4Texas Instruments2.00074LVC16373ADGGRG4-ND0,56739 €Similar
In-Stock: 6.360
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tube:6360
All prices are in EUR
Tube
QuantityUnit PriceExt Price
6990,36545 €255,45 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,36545 €
Unit Price with VAT:0,44219 €