
74LVC1G80GM,132 | |
|---|---|
DigiKey Part Number | 2156-74LVC1G80GM,132-ND |
Manufacturer | |
Manufacturer Product Number | 74LVC1G80GM,132 |
Description | IC FF D-TYPE SINGLE 1BIT 6XSON |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 6-XFDFN |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 4.5ns @ 5V, 50pF |
Manufacturer Nexperia USA Inc. | Trigger Type Positive Edge |
Series | Current - Output High, Low 32mA, 32mA |
Packaging Bulk | Voltage - Supply 1.65V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 200 µA |
Function Standard | Input Capacitance 5 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 6-XSON (1.45x1) |
Number of Bits per Element 1 | Package / Case 6-XFDFN |
Clock Frequency 400 MHz | Base Product Number |
| Bulk: | 200339 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.462 | 0,17848 € | 260,94 € |
| Unit Price without VAT: | 0,17848 € |
|---|---|
| Unit Price with VAT: | 0,21596 € |

