Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output 6-XSON (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G07GM/S500115

DigiKey Part Number
2156-74LVC1G07GM/S500115-ND
Manufacturer
Manufacturer Product Number
74LVC1G07GM/S500115
Description
IC BUFF 1.65V 6-XSON
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output 6-XSON (1.45x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Open Drain
Manufacturer
NXP USA Inc.
Current - Output High, Low
-, 32mA
Series
Voltage - Supply
1.65V ~ 5.5V
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
6-XFDFN
Number of Elements
1
Supplier Device Package
6-XSON (1.45x1)
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.