
74LS256PC | |
|---|---|
DigiKey Part Number | 2156-74LS256PC-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 74LS256PC |
Description | IC D-TYPE ADDR 2:8 16-PDIP |
Customer Reference | |
Detailed Description | D-Type, Addressable 2 Channel 2:8 IC Non-Inverted 16-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | D-Type, Addressable | |
Circuit | 2:8 | |
Output Type | Non-Inverted | |
Voltage - Supply | 4.75V ~ 5.25V | |
Independent Circuits | 2 | |
Delay Time - Propagation | - | |
Current - Output High, Low | - | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | ||
Base Product Number |

