
CD74HC126MT | |
|---|---|
DigiKey Part Number | 296-CD74HC126MTTR-ND - Tape & Reel (TR) 296-CD74HC126MTCT-ND - Cut Tape (CT) 296-CD74HC126MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC126MT |
Description | IC BUFF 2V/6V 14-SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC126MT Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 4 | Supplier Device Package 14-SOIC |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC125M | Texas Instruments | 89 | 296-9173-5-ND | 0,94000 € | Parametric Equivalent |
| CD74HC125M96 | Texas Instruments | 10.425 | 296-14509-1-ND | 0,34000 € | Parametric Equivalent |
| CD74HC125MT | Texas Instruments | 5.226 | 296-28576-1-ND | 0,94000 € | Parametric Equivalent |
| CD74HC126M | Texas Instruments | 21 | 296-12783-5-ND | 0,95000 € | Parametric Equivalent |
| CD74HC126M96 | Texas Instruments | 13.520 | 296-14510-1-ND | 0,49000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,68800 € | 6,88 € |
| 25 | 0,62160 € | 15,54 € |
| 100 | 0,54900 € | 54,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,48287 € | 362,15 € |
| 1.250 | 0,47126 € | 589,08 € |
| 1.750 | 0,46448 € | 812,84 € |
| 2.500 | 0,45795 € | 1.144,88 € |
| 6.250 | 0,44390 € | 2.774,38 € |
| 12.500 | 0,43543 € | 5.442,88 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,14950 € |

