MC74ACT652N is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 1.500
Unit Price: 1,60629 €
Datasheet
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74ACT652N

DigiKey Part Number
MC74ACT652N-ND
Manufacturer
Manufacturer Product Number
MC74ACT652N
Description
IC TXRX 4.5V/5.5V 24-PDIP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-PDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
onsemi
Current - Output High, Low
24mA, 24mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Through Hole
Logic Type
Transceiver, Non-Inverting
Package / Case
24-DIP (0.300", 7.62mm)
Number of Elements
1
Supplier Device Package
24-PDIP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74ACT646SPCRochester Electronics, LLC1.5002156-74ACT646SPC-ND1,60629 €Parametric Equivalent
Obsolete
Marketplace Stock: 2.712 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2.712In Stock
Ships from Rochester Electronics, LLC