
74LCX112MTC | |
|---|---|
DigiKey Part Number | 2156-74LCX112MTC-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74LCX112MTC |
Description | IC FF JK TYPE DBL 1-BIT 16-TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Negative Edge 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 7.5ns @ 3.3V, 50pF |
Manufacturer Fairchild Semiconductor | Trigger Type Negative Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Bulk | Voltage - Supply 2V ~ 3.6V |
Part Status Active | Current - Quiescent (Iq) 10 µA |
Function Set(Preset) and Reset | Input Capacitance 7 pF |
Type JK Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 16-TSSOP |
Number of Bits per Element 1 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 150 MHz | Base Product Number |
| Bulk: | 1734 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 931 | 0,27197 € | 253,20 € |
| Unit Price without VAT: | 0,27197 € |
|---|---|
| Unit Price with VAT: | 0,32908 € |

