
74HCT4066DB,112 | |
|---|---|
DigiKey Part Number | 2156-74HCT4066DB112-ND |
Manufacturer | |
Manufacturer Product Number | 74HCT4066DB,112 |
Description | SPST, 4 FUNC, 1 CHANNEL, CMOS, P |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 20Ohm (Typ) 14-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 20Ohm (Typ) | |
Voltage - Supply, Single (V+) | 4.5V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 44ns, 30ns | |
-3db Bandwidth | 200MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 3.5pF | |
Current - Leakage (IS(off)) (Max) | 1µA | |
Crosstalk | -60dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 14-SSOP |
| Tube: | 1564 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 321 | 0,80034 € | 256,91 € |
| Unit Price without VAT: | 0,80034 € |
|---|---|
| Unit Price with VAT: | 0,96841 € |

