Asynchronous FIFO 64 (16 x 4) Uni-Directional 28MHz 40ns 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT40105D,118

DigiKey Part Number
2156-74HCT40105D118-NXTR-ND
Manufacturer
Manufacturer Product Number
74HCT40105D,118
Description
IC FIFO ASYNC 16X4 40NS 16SO
Customer Reference
Detailed Description
Asynchronous FIFO 64 (16 x 4) Uni-Directional 28MHz 40ns 16-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.5 V ~ 5.5 V
Manufacturer
Nexperia USA Inc.
Bus Directional
Uni-Directional
Series
Expansion Type
Depth, Width
Packaging
Bulk
Programmable Flags Support
No
Part Status
Obsolete
Retransmit Capability
No
DigiKey Programmable
Not Verified
FWFT Support
No
Memory Size
64 (16 x 4)
Operating Temperature
-40°C ~ 125°C
Function
Asynchronous
Mounting Type
Surface Mount
Data Rate
28MHz
Package / Case
16-SOIC (0.154", 3.90mm Width)
Access Time
40ns
Supplier Device Package
16-SO
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.204
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:7204
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1641,55530 €255,07 €
Unit Price without VAT:1,55530 €
Unit Price with VAT:1,88191 €