Multiplexer 1 x 8:1 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT251DB,112

DigiKey Part Number
2156-74HCT251DB112-ND
Manufacturer
Manufacturer Product Number
74HCT251DB,112
Description
IC MULTIPLEXER 1 X 8:1 16-SSOP
Customer Reference
Detailed Description
Multiplexer 1 x 8:1 16-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
4mA, 4mA
Manufacturer
Nexperia USA Inc.
Voltage Supply Source
Single Supply
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Multiplexer
Package / Case
16-SSOP (0.209", 5.30mm Width)
Circuit
1 x 8:1
Supplier Device Package
16-SSOP
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.372
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tube:4372
All prices are in EUR
Tube
QuantityUnit PriceExt Price
3160,80741 €255,14 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,80741 €
Unit Price with VAT:0,97697 €