
74HCT03DB,112 | |
|---|---|
DigiKey Part Number | 2156-74HCT03DB112-ND |
Manufacturer | |
Manufacturer Product Number | 74HCT03DB,112 |
Description | IC GATE NAND 4CH 2-INP 14SSOP |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Open Drain 14-SSOP |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low -, 4mA |
Series | Input Logic Level - Low 0.8V |
Packaging Tube | Input Logic Level - High 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 24ns @ 4.5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-SSOP |
Features Open Drain | Package / Case 14-SSOP (0.209", 5.30mm Width) |
Voltage - Supply 4.5V ~ 5.5V |
| Tube: | 3276 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 548 | 0,46745 € | 256,16 € |
| Unit Price without VAT: | 0,46745 € |
|---|---|
| Unit Price with VAT: | 0,56561 € |

