Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC4060DB,112

DigiKey Part Number
2156-74HC4060DB,112-1727-ND
Manufacturer
Manufacturer Product Number
74HC4060DB,112
Description
NEXPERIA 74HC4060DB - BINARY COU
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Bulk
Part Status
Active
Logic Type
Binary Counter
Direction
Up
Number of Elements
1
Number of Bits per Element
14
Reset
Asynchronous
Timing
-
Count Rate
95 MHz
Trigger Type
Negative Edge
Voltage - Supply
2 V ~ 6 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.209", 5.30mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.964
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:2964
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2700,95526 €257,92 €
Unit Price without VAT:0,95526 €
Unit Price with VAT:1,15586 €