Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SSOP (0.209", 5.30mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC377DB,118

DigiKey Part Number
2156-74HC377DB118-ND
Manufacturer
Manufacturer Product Number
74HC377DB,118
Description
IC FF D-TYPE SINGLE 8BIT 20SSOP
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SSOP (0.209", 5.30mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
27ns @ 6V, 50pF
Manufacturer
Nexperia USA Inc.
Trigger Type
Positive Edge
Series
Current - Output High, Low
5.2mA, 5.2mA
Packaging
Bulk
Voltage - Supply
2V ~ 6V
Part Status
Active
Current - Quiescent (Iq)
8 µA
Function
Standard
Input Capacitance
3.5 pF
Type
D-Type
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Non-Inverted
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
20-SSOP
Number of Bits per Element
8
Package / Case
20-SSOP (0.209", 5.30mm Width)
Clock Frequency
83 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:7000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3860,66293 €255,89 €
Unit Price without VAT:0,66293 €
Unit Price with VAT:0,80215 €