Multiplexer 2 x 4:1 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC253DB,112

DigiKey Part Number
2156-74HC253DB,112-954-ND
Manufacturer
Manufacturer Product Number
74HC253DB,112
Description
IC MULTIPLEXER 2 X 4:1 16-SSOP
Customer Reference
Detailed Description
Multiplexer 2 x 4:1 16-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
7.8mA, 7.8mA
Manufacturer
Nexperia USA Inc.
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 6V
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Multiplexer
Package / Case
16-SSOP (0.209", 5.30mm Width)
Circuit
2 x 4:1
Supplier Device Package
16-SSOP
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.496
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:2496
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5040,50994 €257,01 €
Unit Price without VAT:0,50994 €
Unit Price with VAT:0,61703 €