
74HC10FP-E | |
|---|---|
DigiKey Part Number | 2156-74HC10FP-E-ND |
Manufacturer | |
Manufacturer Product Number | 74HC10FP-E |
Description | IC GATE NAND 3CH 3-INP |
Customer Reference | |
Detailed Description | NAND Gate IC 3 Channel |
Datasheet | Datasheet |
Category | Voltage - Supply 2V ~ 6V |
Mfr | Current - Quiescent (Max) 2 µA |
Series | Current - Output High, Low 5.2mA, 5.2mA |
Packaging Bulk | Input Logic Level - Low 0.5V ~ 1.8V |
Part Status Active | Input Logic Level - High 1.5V ~ 4.2V |
Logic Type | Max Propagation Delay @ V, Max CL 16ns @ 6V, 50pF |
Number of Circuits 3 | Operating Temperature -40°C ~ 125°C |
Number of Inputs 3 | Base Product Number |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 346 | 0,73942 € | 255,84 € |
| Unit Price without VAT: | 0,73942 € |
|---|---|
| Unit Price with VAT: | 0,89470 € |

