D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74FCT373CTPYG

DigiKey Part Number
2156-74FCT373CTPYG-ND
Manufacturer
Manufacturer Product Number
74FCT373CTPYG
Description
IC D-TYPE TRANSP 8:8 20-SSOP
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Independent Circuits
1
Mfr
Delay Time - Propagation
2ns
Series
Current - Output High, Low
15mA, 48mA
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
D-Type Transparent Latch
Package / Case
20-SSOP (0.209", 5.30mm Width)
Circuit
8:8
Supplier Device Package
Output Type
Tri-State
Base Product Number
Voltage - Supply
4.75V ~ 5.25V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.354
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:3354
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2121,19835 €254,05 €
Unit Price without VAT:1,19835 €
Unit Price with VAT:1,45000 €