
ESD7371XV2T1G | |
|---|---|
DigiKey Part Number | ESD7371XV2T1GOSTR-ND - Tape & Reel (TR) ESD7371XV2T1GOSCT-ND - Cut Tape (CT) ESD7371XV2T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD7371XV2T1G |
Description | TVS DIODE 5.3VWM SOD523 |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | ESD7371XV2T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.3V (Max) | |
Voltage - Breakdown (Min) | 7V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | RF Antenna | |
Capacitance @ Frequency | 0.43pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,18700 € | 1,87 € |
| 100 | 0,11730 € | 11,73 € |
| 500 | 0,08702 € | 43,51 € |
| 1.000 | 0,07721 € | 77,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06472 € | 194,16 € |
| 6.000 | 0,05841 € | 350,46 € |
| 9.000 | 0,05520 € | 496,80 € |
| 15.000 | 0,05158 € | 773,70 € |
| 21.000 | 0,04944 € | 1.038,24 € |
| 30.000 | 0,04736 € | 1.420,80 € |
| 75.000 | 0,04279 € | 3.209,25 € |
| 150.000 | 0,04034 € | 6.051,00 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,36300 € |



