



ADF4193BCPZ | |
|---|---|
DigiKey Part Number | 505-ADF4193BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADF4193BCPZ |
Description | IC CLK/FREQ SYNTH 32LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Clock/Frequency Synthesizer (RF) IC 3.5GHz 1 32-WFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADF4193BCPZ Models |
Category | Ratio - Input:Output 2:1 |
Manufacturer Analog Devices Inc. | Differential - Input:Output Yes/No |
Packaging Tray | Frequency - Max 3.5GHz |
Part Status Active | Divider/Multiplier Yes/Yes |
DigiKey Programmable Not Verified | Voltage - Supply 2.7V ~ 3.3V |
Type Clock/Frequency Synthesizer (RF) | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Input CMOS, TTL | Package / Case 32-WFQFN Exposed Pad, CSP |
Output Clock | Supplier Device Package 32-LFCSP-WQ (5x5) |
Number of Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,28000 € | 13,28 € |
| 10 | 10,50000 € | 105,00 € |
| 79 | 9,15203 € | 723,01 € |
| 158 | 8,84899 € | 1.398,14 € |
| 316 | 8,59959 € | 2.717,47 € |
| 553 | 8,43089 € | 4.662,28 € |
| 1.027 | 8,27267 € | 8.496,03 € |
| Unit Price without VAT: | 13,28000 € |
|---|---|
| Unit Price with VAT: | 16,06880 € |

