
MIC29201-5.0BT L3 | |
|---|---|
DigiKey Part Number | 2156-MIC29201-5.0BT L3-ND |
Manufacturer | Micrel Inc. |
Manufacturer Product Number | MIC29201-5.0BT L3 |
Description | IC REG LINEAR 5V 400MA TO220-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA TO-220-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 300 µA |
Packaging Bulk | Current - Supply (Max) 12 mA |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Load Dump, Over Current, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Through Hole |
Voltage - Input (Max) 26V | Package / Case TO-220-5 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package TO-220-5 |
Voltage Dropout (Max) 0.75V @ 400mA | Base Product Number |
| Bulk: | 828 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,27485 € | 254,97 € |
| Unit Price without VAT: | 1,27485 € |
|---|---|
| Unit Price with VAT: | 1,54257 € |

