
74F283SC | |
|---|---|
DigiKey Part Number | 2156-74F283SC-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74F283SC |
Description | IC BINARY FULL ADDER 4BIT 16SOIC |
Customer Reference | |
Detailed Description | Binary Full Adder with Fast Carry IC 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Binary Full Adder with Fast Carry | |
Supply Voltage | 4.5V ~ 5.5V | |
Number of Bits | 4 | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Bulk: | 7795 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 135 | 1,91911 € | 259,08 € |
| Unit Price without VAT: | 1,91911 € |
|---|---|
| Unit Price with VAT: | 2,32212 € |

