Flip Flop 2 Element JK Type 1 Bit Positive Edge 16-SOIC (0.209", 5.30mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74F109SJX

DigiKey Part Number
2156-74F109SJX-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
74F109SJX
Description
IC FF JK TYPE DOUBLE 1BIT 16SOP
Customer Reference
Detailed Description
Flip Flop 2 Element JK Type 1 Bit Positive Edge 16-SOIC (0.209", 5.30mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
8ns @ 5V, 50pF
Manufacturer
Fairchild Semiconductor
Trigger Type
Positive Edge
Series
Current - Output High, Low
1mA, 20mA
Packaging
Bulk
Voltage - Supply
4.5V ~ 5.5V
Part Status
Obsolete
Current - Quiescent (Iq)
17 mA
Function
Set(Preset) and Reset
Operating Temperature
0°C ~ 70°C (TA)
Type
JK Type
Mounting Type
Surface Mount
Output Type
Complementary
Supplier Device Package
16-SOP
Number of Elements
2
Package / Case
16-SOIC (0.209", 5.30mm Width)
Number of Bits per Element
1
Base Product Number
Clock Frequency
125 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.702
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:5702
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
9560,26347 €251,88 €
Unit Price without VAT:0,26347 €
Unit Price with VAT:0,31880 €