
74AVC16T245EV/G518 | |
|---|---|
DigiKey Part Number | 2156-74AVC16T245EV/G518-1727-ND |
Manufacturer | |
Manufacturer Product Number | 74AVC16T245EV/G518 |
Description | IC TRANSLATION TXRX 0.8V/3.6V |
Customer Reference | |
Detailed Description | Translation Transceiver 2 Element 8 Bit per Element 3-State Output 56-VFBGA (4.5x7) |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 12mA, 12mA |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Bulk | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Translation Transceiver | Package / Case 56-VFBGA |
Number of Elements 2 | Supplier Device Package 56-VFBGA (4.5x7) |
Number of Bits per Element 8 | Base Product Number |
| Bulk: | 206 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 2,83022 € | 254,72 € |
| Unit Price without VAT: | 2,83022 € |
|---|---|
| Unit Price with VAT: | 3,42457 € |

