Buffer, Inverting 2 Element 1 Bit per Element 3-State Output 8-XSON (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP2G240GD,125

DigiKey Part Number
2156-74AUP2G240GD125-ND
Manufacturer
Manufacturer Product Number
74AUP2G240GD,125
Description
IC BUFF 0.8V/3.6V 8-XSON
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 1 Bit per Element 3-State Output 8-XSON (2x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
4mA, 4mA
Series
Voltage - Supply
0.8V ~ 3.6V
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Inverting
Package / Case
8-XFDFN
Number of Elements
2
Supplier Device Package
8-XSON (2x3)
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 58.209
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:58209
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
7160,35696 €255,58 €
Unit Price without VAT:0,35696 €
Unit Price with VAT:0,43192 €