Demultiplexer 1 x 1:2 6-XSON, SOT886 (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G18GM,115

DigiKey Part Number
2156-74AUP1G18GM,115-1727-ND
Manufacturer
Manufacturer Product Number
74AUP1G18GM,115
Description
IC DEMUX 1X1:2 6XSON/SOT886
Customer Reference
Detailed Description
Demultiplexer 1 x 1:2 6-XSON, SOT886 (1.45x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
4mA, 4mA
Manufacturer
Nexperia USA Inc.
Voltage Supply Source
Single Supply
Series
Voltage - Supply
0.8V ~ 3.6V
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Type
Demultiplexer
Package / Case
6-XFDFN
Circuit
1 x 1:2
Supplier Device Package
6-XSON, SOT886 (1.45x1)
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 185.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:185000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6780,37695 €255,57 €
Unit Price without VAT:0,37695 €
Unit Price with VAT:0,45611 €