
74AUP1G07GX,125 | |
|---|---|
DigiKey Part Number | 2156-74AUP1G07GX,125-ND |
Manufacturer | |
Manufacturer Product Number | 74AUP1G07GX,125 |
Description | IC BUFF 0.8V/3.6V 5-X2SON |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output 5-X2SON (0.80x0.80) |
Datasheet | Datasheet |
Category | Output Type Open Drain |
Manufacturer Nexperia USA Inc. | Current - Output High, Low -, 4mA |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Bulk | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 4-XFDFN Exposed Pad |
Number of Elements 1 | Supplier Device Package 5-X2SON (0.80x0.80) |
Number of Bits per Element 1 | Base Product Number |
| Bulk: | 9500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.625 | 0,15298 € | 248,59 € |
| Unit Price without VAT: | 0,15298 € |
|---|---|
| Unit Price with VAT: | 0,18511 € |

