
74AUP1G07GS,132 | |
|---|---|
DigiKey Part Number | 2156-74AUP1G07GS,132-ND |
Manufacturer | |
Manufacturer Product Number | 74AUP1G07GS,132 |
Description | IC BUFF 0.8V/3.6V |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output 6-XSON, SOT1202 (1x1) |
Datasheet | Datasheet |
Category | Output Type Open Drain |
Manufacturer Nexperia USA Inc. | Current - Output High, Low -, 4mA |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Bulk | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 6-XFDFN |
Number of Elements 1 | Supplier Device Package 6-XSON, SOT1202 (1x1) |
Number of Bits per Element 1 | Base Product Number |
| Bulk: | 25000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.171 | 0,22097 € | 258,76 € |
| Unit Price without VAT: | 0,22097 € |
|---|---|
| Unit Price with VAT: | 0,26737 € |

