


ADM810LARTZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADM810LARTZ-REEL7TR-ND - Tape & Reel (TR) 505-ADM810LARTZ-REEL7CT-ND - Cut Tape (CT) 505-ADM810LARTZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM810LARTZ-REEL7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ADM810LARTZ-REEL7 Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc. | Reset Active High |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 4.63V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM810M3-4.63/NOPB | Texas Instruments | 2.633 | LM810M3-4.63/NOPBCT-ND | 0,93000 € | Similar |
| MAX6347UR46+T | Analog Devices Inc./Maxim Integrated | 0 | MAX6347UR46+T-ND | 3,88727 € | Similar |
| MAX6800UR46D3+T | Analog Devices Inc./Maxim Integrated | 0 | 505-MAX6800UR46D3+TTR-ND | 2,39594 € | Similar |
| MAX810LEUR+T | Analog Devices Inc./Maxim Integrated | 6.545 | MAX810LEUR+TCT-ND | 4,56000 € | Similar |
| STM810LWX6F | STMicroelectronics | 2.509 | 497-3340-1-ND | 0,51000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,49300 € | 14,93 € |
| 25 | 1,36240 € | 34,06 € |
| 100 | 1,21940 € | 121,94 € |
| 250 | 1,15112 € | 287,78 € |
| 500 | 1,11830 € | 559,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,03415 € | 3.102,45 € |
| 6.000 | 1,01366 € | 6.081,96 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,43210 € |

