Flip Flop 2 Element D-Type 9 Bit Positive Edge 56-BSSOP (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ALVT16823DL,512

DigiKey Part Number
2156-74ALVT16823DL,512-1727-ND
Manufacturer
Manufacturer Product Number
74ALVT16823DL,512
Description
IC FF D-TYPE DOUBLE 9BIT 56SSOP
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 9 Bit Positive Edge 56-BSSOP (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Bulk
Part Status
Active
Function
Master Reset
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
2
Number of Bits per Element
9
Clock Frequency
250 MHz
Max Propagation Delay @ V, Max CL
3.1ns @ 3.3V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
8mA, 24mA; 32mA, 64mA
Voltage - Supply
2.3V ~ 2.7V, 3V ~ 3.6V
Current - Quiescent (Iq)
100 µA
Input Capacitance
3 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
56-SSOP
Package / Case
56-BSSOP (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.326
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:1326
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
634,08778 €257,53 €
Unit Price without VAT:4,08778 €
Unit Price with VAT:4,94621 €