Flip Flop 2 Element D-Type 9 Bit Positive Edge 56-TFSOP (0.240", 6.10mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ALVCH16823DGGS

DigiKey Part Number
2156-74ALVCH16823DGGS-954-ND
Manufacturer
NXP Semiconductors
Manufacturer Product Number
74ALVCH16823DGGS
Description
IC FF D-TYPE DBL 9-BIT 56-TSSOP
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 9 Bit Positive Edge 56-TFSOP (0.240", 6.10mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
3.7ns @ 3.3V, 50pF
Manufacturer
NXP Semiconductors
Trigger Type
Positive Edge
Series
Current - Output High, Low
24mA, 24mA
Packaging
Bulk
Voltage - Supply
2.3V ~ 2.7V, 3V ~ 3.6V
Part Status
Active
Input Capacitance
5 pF
Function
Master Reset
Operating Temperature
-40°C ~ 85°C (TA)
Type
D-Type
Mounting Type
Surface Mount
Output Type
Tri-State
Supplier Device Package
56-TSSOP
Number of Elements
2
Package / Case
56-TFSOP (0.240", 6.10mm Width)
Number of Bits per Element
9
Base Product Number
Clock Frequency
350 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 875
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:875
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1411,81028 €255,25 €
Unit Price without VAT:1,81028 €
Unit Price with VAT:2,19044 €