
74ALVC16244GX | |
|---|---|
DigiKey Part Number | 2156-74ALVC16244GX-FSTR-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74ALVC16244GX |
Description | IC BUFF 1.65V/3.6V 54-FBGA |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 54-FBGA (8x5.5) |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Fairchild Semiconductor | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 54-LFBGA |
Number of Elements 4 | Supplier Device Package 54-FBGA (8x5.5) |
Number of Bits per Element 4 | Base Product Number |
| Bulk: | 6536 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 224 | 1,13888 € | 255,11 € |
| Unit Price without VAT: | 1,13888 € |
|---|---|
| Unit Price with VAT: | 1,37804 € |

