
IRF7205TRPBF | |
|---|---|
DigiKey Part Number | IRF7205PBFTR-ND - Tape & Reel (TR) IRF7205PBFCT-ND - Cut Tape (CT) IRF7205PBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF7205TRPBF |
Description | MOSFET P-CH 30V 4.6A 8SO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 4.6A (Ta) 2.5W (Tc) Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | IRF7205TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 70mOhm @ 4.6A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 40 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 870 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,67800 € | 6,78 € |
| 100 | 0,44600 € | 44,60 € |
| 500 | 0,34610 € | 173,05 € |
| 1.000 | 0,31390 € | 313,90 € |
| 2.000 | 0,28681 € | 573,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,26403 € | 1.056,12 € |
| 8.000 | 0,24487 € | 1.958,96 € |
| 12.000 | 0,23511 € | 2.821,32 € |
| 20.000 | 0,22415 € | 4.483,00 € |
| 28.000 | 0,21766 € | 6.094,48 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,30680 € |



