Similar
Similar
Similar
Similar

74AHCT04D,112 | |
|---|---|
DigiKey Part Number | 1727-3996-ND |
Manufacturer | |
Manufacturer Product Number | 74AHCT04D,112 |
Description | IC INVERTER 6CH 1-INP 14SO |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 7.7ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-SO |
Number of Inputs 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT04M96 | Texas Instruments | 3.831 | 296-14543-1-ND | 0,34000 € | Similar |
| MC74VHCT04ADR2G | onsemi | 2.021 | MC74VHCT04ADR2GOSCT-ND | 0,29000 € | Similar |
| SN74AHCT04DR | Texas Instruments | 4.378 | 296-4642-1-ND | 0,35000 € | Similar |
| SN74AHCT04NSR | Texas Instruments | 1.900 | 296-13139-1-ND | 0,68000 € | Similar |




