
74ACT11008D | |
|---|---|
DigiKey Part Number | 296-4178-5-ND |
Manufacturer | |
Manufacturer Product Number | 74ACT11008D |
Description | IC GATE AND 4CH 2-INP 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74ACT11008D Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 8ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 16-SOIC |
Number of Inputs 2 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,93000 € | 2,93 € |
| 10 | 2,20200 € | 22,02 € |
| 40 | 1,94425 € | 77,77 € |
| 120 | 1,80025 € | 216,03 € |
| 280 | 1,71579 € | 480,42 € |
| 520 | 1,66565 € | 866,14 € |
| 1.000 | 1,62135 € | 1.621,35 € |
| 2.520 | 1,57110 € | 3.959,17 € |
| 5.000 | 1,54145 € | 7.707,25 € |
| Unit Price without VAT: | 2,93000 € |
|---|---|
| Unit Price with VAT: | 3,54530 € |

