Decoder/Demultiplexer 1 x 2:4 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AC139PC

DigiKey Part Number
2156-74AC139PC-FS-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
74AC139PC
Description
IC DECODER/DEMUX 1 X 2:4 16-PDIP
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 2:4 16-PDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
24mA, 24mA
Manufacturer
Fairchild Semiconductor
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 6V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Through Hole
Type
Decoder/Demultiplexer
Package / Case
16-DIP (0.300", 7.62mm)
Circuit
1 x 2:4
Supplier Device Package
16-PDIP
Independent Circuits
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23.713
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tube:23713
All prices are in EUR
Tube
QuantityUnit PriceExt Price
6060,42495 €257,52 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,42495 €
Unit Price with VAT:0,51419 €