
71V416L10PHG | |
|---|---|
DigiKey Part Number | 2156-71V416L10PHG-ND |
Manufacturer | |
Manufacturer Product Number | 71V416L10PHG |
Description | 71V416 - 4 MEG (256K X 16-BIT) 3 |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 10 ns 44-TSOP II |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 10ns |
Packaging Bulk | Access Time 10 ns |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 44-TSOP II |
Memory Size | Base Product Number |
Memory Organization 256K x 16 |
| Bulk: | 886 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 41 | 6,28927 € | 257,86 € |
| Unit Price without VAT: | 6,28927 € |
|---|---|
| Unit Price with VAT: | 7,61002 € |

