
5962-9051801MEA-INT | |
|---|---|
DigiKey Part Number | 2156-5962-9051801MEA-INT-ND |
Manufacturer | Intersil |
Manufacturer Product Number | 5962-9051801MEA-INT |
Description | IC CLOCK GENERATOR 16CERDIP |
Customer Reference | |
Detailed Description | Clock Generator IC 2.4576MHz 1 16-CDIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:1 |
Manufacturer Intersil | Differential - Input:Output No/No |
Packaging Bulk | Frequency - Max 2.4576MHz |
Part Status Active | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 4.5V ~ 5.5V |
Type Clock Generator | Operating Temperature -55°C ~ 125°C (TA) |
PLL No | Mounting Type Through Hole |
Input Crystal | Package / Case 16-CDIP (0.300", 7.62mm) |
Output Crystal | Supplier Device Package 16-CERDIP |
Number of Circuits 1 |
| Bulk: | 483 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 32,45750 € | 259,66 € |
| Unit Price without VAT: | 32,45750 € |
|---|---|
| Unit Price with VAT: | 39,27358 € |

