
2SK4080-ZK-E1-AY | |
|---|---|
DigiKey Part Number | 2156-2SK4080-ZK-E1-AY-RETR-ND |
Manufacturer | |
Manufacturer Product Number | 2SK4080-ZK-E1-AY |
Description | MOSFET N-CH 30V 48A TO252 |
Customer Reference | |
Detailed Description | N-Channel 30 V 48A (Tc) 1W (Ta), 29W (Tc) Surface Mount TO-252 (MP-3Z) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 32 nC @ 12 V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 1670 pF @ 10 V |
Part Status Obsolete | Power Dissipation (Max) 1W (Ta), 29W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package TO-252 (MP-3Z) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Rds On (Max) @ Id, Vgs 9mOhm @ 24A, 10V |
| Bulk: | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 257 | 0,99440 € | 255,56 € |
| Unit Price without VAT: | 0,99440 € |
|---|---|
| Unit Price with VAT: | 1,20322 € |

