
2SD2383-T2B-A | |
|---|---|
DigiKey Part Number | 2156-2SD2383-T2B-A-ND |
Manufacturer | |
Manufacturer Product Number | 2SD2383-T2B-A |
Description | TRANS NPN 300V 0.02A SC-59 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 300 V 20 mA 90MHz 200 mW Surface Mount SC-59 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 5mA, 6V |
Packaging Bulk | Power - Max 200 mW |
Part Status Active | Frequency - Transition 90MHz |
Transistor Type | Operating Temperature 150°C (TJ) |
Current - Collector (Ic) (Max) 20 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 300 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 500µA, 5mA | Supplier Device Package SC-59 |
| Bulk: | 6000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.767 | 0,14448 € | 255,30 € |
| Unit Price without VAT: | 0,14448 € |
|---|---|
| Unit Price with VAT: | 0,17482 € |

