Bipolar (BJT) Transistor NPN 15 V 200 mA 750MHz 150 mW Surface Mount SC-70
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC4176-T2-A

DigiKey Part Number
2156-2SC4176-T2-A-ND
Manufacturer
Manufacturer Product Number
2SC4176-T2-A
Description
TRANS NPN 15V 0.2A SC-70
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 15 V 200 mA 750MHz 150 mW Surface Mount SC-70
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
100nA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 10mA, 1V
Packaging
Bulk
Power - Max
150 mW
Part Status
Active
Frequency - Transition
750MHz
Transistor Type
Operating Temperature
150°C (TJ)
Current - Collector (Ic) (Max)
200 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
15 V
Package / Case
SC-70, SOT-323
Vce Saturation (Max) @ Ib, Ic
250mV @ 1mA, 10mA
Supplier Device Package
SC-70
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 72.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:72000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.3840,18698 €258,78 €
Unit Price without VAT:0,18698 €
Unit Price with VAT:0,22625 €