
2SC4175-T1-A | |
|---|---|
DigiKey Part Number | 2156-2SC4175-T1-A-ND |
Manufacturer | |
Manufacturer Product Number | 2SC4175-T1-A |
Description | TRANS NPN 20V 0.2A SC-70 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 200 mA 500MHz 150 mW Surface Mount SC-70 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 1mA, 500mV |
Packaging Bulk | Power - Max 150 mW |
Part Status Active | Frequency - Transition 500MHz |
Transistor Type | Operating Temperature 150°C (TJ) |
Current - Collector (Ic) (Max) 200 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 20 V | Package / Case SC-70, SOT-323 |
Vce Saturation (Max) @ Ib, Ic 250mV @ 1mA, 10mA | Supplier Device Package SC-70 |
| Bulk: | 156010 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.384 | 0,18698 € | 258,78 € |
| Unit Price without VAT: | 0,18698 € |
|---|---|
| Unit Price with VAT: | 0,22625 € |

