Bipolar (BJT) Transistor NPN 30 V 100 mA 230MHz 150 mW Surface Mount 3-MPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC2619FCTR-E

DigiKey Part Number
2156-2SC2619FCTR-E-ND
Manufacturer
Manufacturer Product Number
2SC2619FCTR-E
Description
TRANS NPN 30V 0.1A 3-MPAK
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 30 V 100 mA 230MHz 150 mW Surface Mount 3-MPAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
500nA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 2mA, 12V
Packaging
Bulk
Power - Max
150 mW
Part Status
Active
Frequency - Transition
230MHz
Transistor Type
Operating Temperature
-55°C ~ 150°C
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
30 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Vce Saturation (Max) @ Ib, Ic
1.1V @ 1mA, 10mA
Supplier Device Package
3-MPAK
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 111.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:111000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.5590,16148 €251,75 €
Unit Price without VAT:0,16148 €
Unit Price with VAT:0,19539 €