Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 MHz 300 mW Through Hole 3-SPA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SA1348

DigiKey Part Number
2156-2SA1348-ND
Manufacturer
Manufacturer Product Number
2SA1348
Description
SMALL SIGNAL BIPOLAR TRANSISTOR
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 MHz 300 mW Through Hole 3-SPA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
10 kOhms
Resistor - Emitter Base (R2)
10 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
200 MHz
Power - Max
300 mW
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
3-SSIP
Supplier Device Package
3-SPA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.475
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:7475
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.5140,17212 €260,59 €
Unit Price without VAT:0,17212 €
Unit Price with VAT:0,20827 €