
2SA1122CDTR-E | |
|---|---|
DigiKey Part Number | 2156-2SA1122CDTR-E-ND |
Manufacturer | |
Manufacturer Product Number | 2SA1122CDTR-E |
Description | TRANS PNP 55V 0.1A 3-CMPAK |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 55 V 100 mA 150 mW Surface Mount 3-CMPAK |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 500nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 2mA, 12V |
Packaging Bulk | Power - Max 150 mW |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 55 V | Supplier Device Package 3-CMPAK |
Vce Saturation (Max) @ Ib, Ic 500mV @ 1mA, 10mA |
| Bulk: | 18000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.683 | 0,15298 € | 257,47 € |
| Unit Price without VAT: | 0,15298 € |
|---|---|
| Unit Price with VAT: | 0,18511 € |

